9-position, 3-row unshrouded header with 2.54mm pitch and 0.1inch row spacing. Features straight, top-entry, thru-hole mounting with solder termination. Male pin contacts made of bronze with gold plating and a mating length of 0.23 inches. Black PBT insulation material with a UL94 V-0 flammability rating. Rated for 7.6A max current and 550V AC max voltage, operating between -55°C and 125°C.
Samtec TSW-103-07-L-T technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-103-07-L-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.