
Right-angle, unshrouded male header with 6 positions and 2 rows on a 2.54mm pitch. Features square male pin contacts made of bronze with gold plating for mating, offering a max current rating of 7.6A and max voltage rating of 550V AC. Insulation material is PBT in black, with a black housing, and a flammability rating of UL94 V-0. Termination is via solder, with a depth of 12.44mm and length of 7.62mm. Operating temperature range is -55°C to 125°C.
Samtec TSW-103-08-S-D-LA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-103-08-S-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.