The TSW-103-08-S-T-LA is a 9-contact unshrouded header from Samtec. It features a terminal pitch of 2.54mm and is available in a right-angle body orientation. The header is designed for through-hole mounting and has a maximum current rating of 6.3A per contact. It can withstand a maximum voltage rating of 550VAC and operates within a temperature range of -55°C to 125°C.
Samtec TSW-103-08-S-T-LA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 8.12mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-103-08-S-T-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.