Unshrouded header, 6 positions, 2.54mm pitch, straight orientation, top entry, through-hole mounting. Features male pin contacts with bronze material and tin plating, rated for 7.6A max current and 550V AC max voltage. Operates across a -55°C to 105°C temperature range. Black housing color, solder termination, and 2 rows with 0.1inch row spacing.
Samtec TSW-103-15-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.52inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-103-15-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.