Unshrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch. This male pin connector offers straight, top-entry, thru-hole mounting with solder termination. Constructed with PBT insulation and bronze contacts plated in tin, it boasts a 7.6A max current rating and a 550V max AC voltage rating. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating.
Samtec TSW-103-23-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-103-23-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.