9-position, 3-row unshrouded header with a 2.54mm pitch. Features male pin contacts with gold plating over bronze for mating, and a square contact shape. Right-angle orientation with side entry and thru-hole termination for solder connection. Rated for 7.6A max current and 450V AC max voltage, operating between -55°C and 125°C. PBT insulation material in black housing, with UL94 V-0 flammability rating.
Samtec TSW-103-25-S-T-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 17.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-103-25-S-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.