
Right-angle, unshrouded header with 3 positions and a 2.54mm pitch. Features male pin contacts with a tin plating and bronze material, offering a 0.32-inch mating length. Rated for a maximum current of 7.6A and a maximum voltage of 450V AC, operating between -55°C and 105°C. The black PBT insulation material has a UL94 V-0 flammability rating. Termination is via solder, with a through-hole mounting style.
Samtec TSW-103-25-T-S-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.19mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-103-25-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
