Unshrouded header, straight orientation, with 3 positions and 1 row. Features a 2.54mm pitch and 0.1inch pitch, with male pin contacts made of bronze and plated with gold. Offers a maximum current rating of 7A and a maximum voltage rating of 550V AC. Operates within a temperature range of -55°C to 125°C. Housing color is black, and termination is solder.
Samtec TSW-103-26-L-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-103-26-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.