8-contact male header connector with 2 rows and 0.1 inch pitch. Features straight, through-hole mounting with solder termination. Offers a 7.6A max current rating and 550V max AC voltage rating. Constructed with bronze contacts and gold plating, housed in black insulator. Operates within a -55°C to 125°C temperature range. RoHS compliant.
Samtec TSW-104-07-F-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-104-07-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.