Board connector featuring 4 male pin contacts with a 2.54mm pitch. This straight, through-hole mount receptacle offers a 1-row configuration and a solder termination. Constructed with bronze contacts plated in gold for optimal mating, and a black PBT insulator rated UL94 V-0. Operates within a temperature range of -55°C to 125°C, with a maximum voltage rating of 550V AC and a max current rating of 7.6A.
Samtec TSW-104-07-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-104-07-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.