8-position, 2-row unshrouded header with 2.54mm pitch. Features male pin contacts with gold plating and a 0.23-inch mating length, rated for 7.6A current and 450V voltage. This right-angle, through-hole mount component has a black housing and operates within a -55°C to 125°C temperature range. RoHS compliant and supplied in bulk packaging.
Samtec TSW-104-08-L-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7.6A |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Voltage Rating | 450V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-104-08-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.