This 8-contact right angle header features a bronze contact material with gold plating, suitable for high-current applications up to 7.6A. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 550V AC. The header is available in bulk packaging and is compliant with RoHS regulations. It has a 2.54mm pitch and is designed for through-hole mounting.
Samtec TSW-104-08-S-D-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-104-08-S-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.