
8-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts with tin plating over bronze, offering a square contact shape and tin mating finish. Rated for 7.6A maximum current and 450V AC maximum voltage, operating between -55°C and 105°C. Right-angle, side-entry, through-hole mounting with PBT insulation in black, achieving UL94 V-0 flammability.
Samtec TSW-104-22-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-104-22-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.