Unshrouded header connector with 10 positions and a 2.54mm pitch. Features male pin contacts with gold plating over bronze for superior mating performance. Designed for right-angle, thru-hole solder termination, this component operates within a temperature range of -55°C to 125°C and supports a maximum current rating of 7.6A and a maximum voltage rating of 550V AC. The PBT insulation material ensures a UL94 V-0 flammability rating, with a black housing and insulation color.
Samtec TSW-105-08-G-D-NA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 12.7mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-105-08-G-D-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.