Unshrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch and right-angle, side-entry, through-hole mounting. Male pin contacts made of bronze with tin plating offer a mating length of 0.23 inches. This black housing component supports a maximum current rating of 7.6A and a maximum AC voltage rating of 450V, operating within a temperature range of -55°C to 105°C. Termination is via solder.
Samtec TSW-105-08-T-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-105-08-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.