This 5-pin shrouded male pin header features a through hole mount and is rated for operation up to 125°C. The contacts are made of bronze with a gold plating and gold mating finish. The insulation is made of PBT and is black in color. The header is compliant with RoHS regulations and is not SVHC compliant. It is suitable for use in applications where a high-temperature and reliable connection is required.
Samtec TSW-105-11-F-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-105-11-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
