Right-angle, unshrouded header with 10 positions and a 2.54mm pitch. Features male pin contacts made of bronze with gold plating for superior mating performance. Rated for a maximum current of 7.6A and a maximum voltage of 450V AC, operating between -55°C and 125°C. The PBT insulation material is black, UL94 V-0 flammability rated, and the header is supplied in bulk packaging.
Samtec TSW-105-16-S-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 14.73mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 12.7mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-105-16-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.