
Unshrouded header, right-angle, side-entry, thru-hole mount with 10 positions and 2 rows on a 2.54mm pitch. Features male pin contacts made of bronze with tin plating and a tin mating finish, designed for solder termination. Rated for a maximum current of 7.6A and a maximum AC voltage of 550V, operating between -55°C and 105°C. Insulation material is PBT with a black housing and insulation color, boasting a UL94 V-0 flammability rating.
Samtec TSW-105-16-T-D-LA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 14.73mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 12.7mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-105-16-T-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
