Unshrouded header with 5 positions and 1 row, featuring a 2.54mm pitch. This right-angle, side-entry, through-hole component has male pin contacts made of bronze with gold plating for mating. It operates within a temperature range of -55°C to 125°C, supports a max current rating of 7.6A and a max AC voltage rating of 450V. The PBT insulation is black, housing is black, and it boasts a UL94 V-0 flammability rating.
Samtec TSW-105-22-F-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 12.7mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-105-22-F-S-RA to view detailed technical specifications.
No datasheet is available for this part.