Right-angle, unshrouded header with 5 positions and a 2.54mm pitch. Features male pin contacts made of bronze with gold plating for mating surfaces, ensuring a 7.6A max current rating and 450V max AC voltage rating. The PBT insulation material and black housing contribute to a UL94 V-0 flammability rating and an operating temperature range of -55°C to 125°C. Termination is via through-hole solder, with a depth of 12.19mm and length of 12.7mm.
Samtec TSW-105-25-L-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.19mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 12.7mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-105-25-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.