Unshrouded header with 6 positions and 1 row, featuring a 2.54mm pitch. This male pin connector offers right-angle, side-entry, thru-hole termination for solder applications. Constructed with bronze contacts plated in tin and a PBT insulation material, it boasts a maximum current rating of 7.6A and a voltage rating of 450V AC. Operating within a temperature range of -55°C to 105°C, the black housing and insulation meet UL94 V-0 flammability standards.
Samtec TSW-106-11-T-S-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 15.24mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-106-11-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.