Right-angle, unshrouded male header with 12 positions and 2 rows on a 2.54mm pitch. Features gold-plated bronze square male pin contacts for mating, PBT black insulation, and through-hole solder termination. Rated for 7.6A maximum current and 450V AC maximum voltage, operating between -55°C and 125°C. UL94 V-0 flammability rating.
Samtec TSW-106-16-G-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-106-16-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.