Unshrouded header, 12 positions, 2 rows, 2.54mm pitch, right-angle, side-entry, through-hole termination. Features male pin contacts made of bronze with tin plating for mating. PBT insulation material in black housing. Rated for 7.6A max current and 450V AC max voltage, operating between -55°C and 105°C. UL94 V-0 flammability rating.
Samtec TSW-106-16-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 14.73mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 15.24mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-106-16-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.