This 6-position shrouded header features a through hole mount and is rated for operation up to 125°C. The contacts are made of bronze with a gold plating and gold mating finish. The insulation is made of PBT with a black color and is not SVHC compliant. It is compliant with RoHS regulations.
Samtec TSW-106-22-F-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-106-22-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.