This 12-position 2-row through hole shrouded header features 12 male pins with gold contact and PBT insulation. It has a flammability rating of UL94 V-0 and is compliant with RoHS standards. The operating temperature range is -55°C to 125°C. The header is packaged in bulk and has a gold-plated contact finish. It is not Reach SVHC compliant.
Samtec TSW-106-25-F-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-106-25-F-D-RA to view detailed technical specifications.
No datasheet is available for this part.
