
Right-angle, unshrouded header with 6 positions and 1 row, featuring a 2.54mm pitch. This male pin connector utilizes gold-plated bronze contacts with a square shape, rated for a maximum current of 7.6A and a maximum AC voltage of 450V. The PBT insulation material is black, with a housing color also in black, and boasts a UL94 V-0 flammability rating. Operating temperature range spans from -55°C to 125°C, with through-hole mounting and solder termination.
Samtec TSW-106-25-F-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.19mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 15.24mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-106-25-F-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
