
Right-angle unshrouded header with 18 positions and 3 rows on a 2.54mm pitch. Features male pin contacts made of bronze with gold mating finish and tin/gold plating, designed for solder termination. This component offers a maximum current rating of 7.6A and a voltage rating of 450V AC, operating within a temperature range of -55°C to 125°C. The PBT insulation is black, UL94 V-0 flammability rated, and the overall dimensions are 15.24mm length and 17.27mm depth.
Samtec TSW-106-25-G-T-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 17.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 15.24mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-106-25-G-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.