Unshrouded header with 7 positions and 1 row, featuring a 2.54mm pitch and 2.54mm width. This male pin connector offers tin-plated bronze contacts with a square shape and tin mating finish. Designed for through-hole mounting with a top entry vertical orientation, it utilizes PBT insulation in black and operates within a temperature range of -55°C to 105°C. The component is RoHS compliant and has a UL94 V-0 flammability rating.
Samtec TSW-107-05-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-107-05-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.