Unshrouded header with 7 positions and a single row configuration. Features a 2.54mm pitch and right-angle orientation for side entry. Male pin contacts are gold-plated bronze, rated for 7.6A max current and 450V AC max voltage. Operates across a temperature range of -55°C to 125°C. Through-hole mounting with solder termination. Black housing color.
Samtec TSW-107-08-F-S-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.78mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-107-08-F-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.