Unshrouded header with 7 positions and a single row, featuring a 2.54mm pitch and right-angle, side-entry orientation for through-hole mounting. This male connector utilizes gold-plated bronze male pin contacts with a mating length of 0.23 inches, rated for a maximum current of 7.6A and a maximum AC voltage of 450V. Operating within a temperature range of -55°C to 125°C, the black housing is constructed from lead-free materials and is RoHS compliant.
Samtec TSW-107-08-G-S-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-107-08-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.