This 14-contact shrouded header features a 2.54mm pitch and is designed for through hole mounting. The contacts are made of bronze with a gold plating, and the component is compliant with RoHS regulations. It is available in bulk packaging and is not radiation hardened.
Samtec TSW-107-09-L-D-LA-006 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-107-09-L-D-LA-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.