
14-position, 2-row unshrouded header with straight, top-entry orientation. Features male pin contacts with gold plating over bronze, offering a square contact shape. Rated for 7.6A max current and 550V AC max voltage, with an operating temperature range of -55°C to 125°C. PBT insulation material in black housing, with a 2.54mm pitch and 5.08mm depth. UL94 V-0 flammability rating and RoHS compliant.
Samtec TSW-107-10-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 17.78mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-107-10-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
