Unshrouded header with 7 positions and a 2.54mm pitch. Features straight, top-entry, thru-hole termination for solder connection. Male pin contacts are made of bronze with gold plating for mating and a square shape. The PBT insulation material is black, with a black housing, and rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 125°C, with a maximum voltage rating of 550V AC and a maximum current rating of 7.6A.
Samtec TSW-107-14-S-S-LL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 17.78mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-107-14-S-S-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.