
This 14-position shrouded header features a 2-row configuration with 5.08mm row spacing. It is designed for through-hole mounting and has a maximum operating temperature of 125°C. The header is made from bronze with a gold-plated contact finish and is UL94 V-0 flammability rated. It is RoHS compliant and available in bulk packaging.
Samtec TSW-107-26-F-Q technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-107-26-F-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
