Unshrouded header, 16 positions, 2 rows, 2.54mm pitch, straight orientation, male pin contact type, solder termination, through-hole mount. Features bronze contacts with gold plating, 7A max current rating, and 550V max AC voltage rating. Operates within a -55°C to 125°C temperature range. Black housing, lead-free, RoHS compliant.
Samtec TSW-108-07-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Height | 8.38mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-108-07-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.