Unshrouded header with 8 positions and a 2.54mm pitch, featuring straight, top-entry, through-hole mounting. Male pin contacts made of bronze with tin plating ensure reliable connections, supporting a max current rating of 7.6A and a max voltage rating of 550V AC. The PBT insulation material, in black, offers a flammability rating of UL94 V-0 and operates across a temperature range of -55°C to 105°C. This RoHS compliant component is designed for solder termination.
Samtec TSW-108-07-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-108-07-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
