
Right angle unshrouded header with 16 positions and 2 rows on a 2.54mm pitch. Features male pin contacts made of bronze with tin plating, a 0.23-inch mating length, and a 7.6A max current rating. Housing is black, with a 450V max AC voltage rating and operating temperatures from -55°C to 105°C. Mounting options include through-hole and surface mount, with solder termination.
Samtec TSW-108-08-T-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Gender | Male |
| Height | 9.65mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-108-08-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.