
This 16-contact, 2-row shrouded header features a 2.54mm pitch and is designed for through hole mounting. It is manufactured by Samtec and meets RoHS compliance standards. The header is plated with gold and has a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-108-10-S-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-108-10-S-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.