Unshrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts are gold-plated bronze with a square shape, designed for solder termination. This straight, top-entry, thru-hole component has a PBT insulation material and a maximum current rating of 7.6A, with a voltage rating of 550V AC. Operating temperature range is -55°C to 125°C, and the housing and insulation are black.
Samtec TSW-108-12-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 20.32mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-108-12-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.