Unshrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch. This straight, top-entry, thru-hole component offers male pin contacts made of bronze with tin plating for mating. The PBT insulation material is black, with a black housing and a UL94 V-0 flammability rating. Maximum current rating is 7.6A, with operating temperatures ranging from -55°C to 105°C and a maximum AC voltage rating of 550V. Termination is via solder.
Samtec TSW-108-14-T-D-LL technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 20.32mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-108-14-T-D-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.