
Unshrouded header, 16 positions, 2 rows, 2.54mm pitch, straight orientation, male pin contact type, square contact shape, bronze contact material with gold plating for mating. Features PBT insulation, black housing and insulation color, and a solder termination. Rated for 7.6A max current and 550V AC max voltage, with an operating temperature range of -55°C to 125°C. UL94 V-0 flammability rating.
Samtec TSW-108-16-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 20.32mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-108-16-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.