8-position, 1-row unshrouded header with 2.54mm pitch and straight, top entry orientation. Features male pin contacts made of bronze with gold plating, rated for 7.6A max current and 550V AC max voltage. Operates across a -55°C to 125°C temperature range. Through-hole mounting with solder termination.
Samtec TSW-108-17-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.62inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-108-17-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.