This 16-position, 2-row male pin header features a contact finish of gold and a contact material of bronze with a gold plating. It has a flammability rating of UL94 V-0 and is designed for through hole mounting. The header operates between -55°C and 125°C and is compliant with RoHS regulations. It is available in bulk packaging and is not Reach SVHC compliant.
Samtec TSW-108-18-F-Q technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-108-18-F-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.