8-position, 1-row unshrouded header with 2.54mm pitch. Features right-angle, side-entry orientation and through-hole mounting. Male pin contacts made of gold-plated bronze offer a 7.6A max current rating and 450V max AC voltage rating. Operating temperature range is -55°C to 125°C. Black housing and bulk packaging.
Samtec TSW-108-22-G-S-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.32mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-108-22-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.