Unshrouded header with 9 positions and 1 row, featuring a 2.54mm pitch. This straight, through-hole mount component offers male pin contacts with gold plating and a mating length of 0.105 inches. Constructed with bronze contact material and a black housing, it supports a maximum current rating of 7.6A and a maximum AC voltage rating of 550V. Operating within a temperature range of -55°C to 125°C, this lead-free and RoHS compliant component is supplied in bulk packaging.
Samtec TSW-109-05-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-109-05-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.