
This 9-contact unshrouded header features a 2.54mm pitch and is designed for through-hole mounting. It has a maximum operating temperature range of -55 to 125°C and can withstand a maximum voltage rating of 450VAC. The header is rated for a maximum current of 6.3 amps per contact.
Samtec TSW-109-09-F-S-RE technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 22.86 |
| Product Depth (mm) | 12.76 |
| Product Height (mm) | 3.02 |
| Tail Length (mm) | 4.83 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 450VAC |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-109-09-F-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.