
Unshrouded header with 18 positions and 2 rows on a 2.54mm pitch. Features male pin contacts with gold plating over bronze for mating, and a square contact shape. This through-hole mount component has a PBT black insulation material and a maximum operating temperature of 125°C. It is RoHS compliant and UL94 V-0 rated.
Samtec TSW-109-14-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-109-14-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.