This 18-position, 2-row shrouded header is designed for through-hole mounting and features a maximum operating temperature of 125°C. The contacts are made of bronze with a gold plating and gold mating finish. The insulation material is PBT with a black color. The header is compliant with RoHS standards and has a flammability rating of UL94 V-0. It is available in bulk packaging and is not Reach SVHC compliant.
Samtec TSW-109-16-F-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-109-16-F-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.