Unshrouded header with 18 positions and 2 rows, featuring a 2.54mm pitch and straight, top-entry, thru-hole mounting. Male pin contacts made of bronze with tin plating offer a 0.23-inch mating length. Rated for a maximum current of 7.6A and a maximum voltage of 550V AC, with an operating temperature range of -55°C to 105°C. The black housing is lead-free and RoHS compliant.
Samtec TSW-109-23-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-109-23-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
