Unshrouded header with 10 positions and a 2.54mm pitch. Features straight, top-entry orientation with through-hole mounting and solder termination. Constructed with bronze contacts plated in tin, offering a male pin contact type. Rated for a maximum current of 7.6A and a maximum voltage of 550V AC, operating between -55°C and 105°C. The black housing is lead-free and RoHS compliant.
Samtec TSW-110-06-T-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-06-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.